Similar

MSM2015 | |
|---|---|
DigiKey Part Number | EPS309-ND |
Manufacturer | |
Manufacturer Product Number | MSM2015 |
Description | AC/DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.54" L x 2.17" W x 0.71" H (90.0mm x 55.0mm x 18.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 1.34 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINT1180A1575K01 | SL POWER / Advanced Energy | 0 | MINT1180A1575K01-ND | 131,02850 € | Similar |


