
MSM2012 | |
|---|---|
DigiKey Part Number | EPS308-ND |
Manufacturer | |
Manufacturer Product Number | MSM2012 |
Description | AC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.54" L x 2.17" W x 0.71" H (90.0mm x 55.0mm x 18.0mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No |

