MSM0728 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: 30,35800 €
Datasheet
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM0728

DigiKey Part Number
EPS346-ND
Manufacturer
Manufacturer Product Number
MSM0728
Description
AC/DC CONVERTER 28V 7W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
300 mA
Power (Watts)
Applications
Medical
Efficiency
77%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.28" L x 2.00" W x 0.71" H (57.9mm x 50.8mm x 18.1mm)
Approval Agency
CB, CE, UL
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes