
MSM0705 | |
|---|---|
DigiKey Part Number | EPS342-ND |
Manufacturer | |
Manufacturer Product Number | MSM0705 |
Description | AC/DC CONVERTER 5.1V 7W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 77% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.28" L x 2.00" W x 0.71" H (57.9mm x 50.8mm x 18.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, UL |
Voltage - Output 1 5.1V | Minimum Load Required No |
Current - Output 1 1.4 A |



