
MSA150012A | |
|---|---|
DigiKey Part Number | EPS441-ND |
Manufacturer | |
Manufacturer Product Number | MSA150012A |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 91% | |
Operating Temperature | 0°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm) | |
Approval Agency | CB, CE, cTUVus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 € | 56,73 € |
| 5 | 54,02800 € | 270,14 € |
| 10 | 52,90600 € | 529,06 € |
| 40 | 50,73000 € | 2.029,20 € |
| 80 | 49,67588 € | 3.974,07 € |
| 120 | 49,06967 € | 5.888,36 € |
| Unit Price without VAT: | 56,73000 € |
|---|---|
| Unit Price with VAT: | 67,50870 € |



