
MS4012F | |
|---|---|
DigiKey Part Number | EPS365-ND |
Manufacturer | |
Manufacturer Product Number | MS4012F |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 3.3 A |



