
M42012-760 | |
|---|---|
DigiKey Part Number | EPS174-ND |
Manufacturer | |
Manufacturer Product Number | M42012-760 |
Description | AC/DC DESKTOP ADAPTER 12V 20W |
Customer Reference | |
Detailed Description | 12V 20 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.25" L x 2.50" W x 1.30" H (108.0mm x 64.5mm x 33.0mm) | |
Approval Agency | CE | |
Weight | - |

