
FVA100018A | |
|---|---|
DigiKey Part Number | EPS479-ND |
Manufacturer | |
Manufacturer Product Number | FVA100018A |
Description | AC/DC CONVERTER 18V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | 0°C ~ 70°C | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.22" H (114.0mm x 63.5mm x 30.9mm) | |
Approval Agency | CB, CE, cTUVus | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,79000 € | 44,79 € |
| Unit Price without VAT: | 44,79000 € |
|---|---|
| Unit Price with VAT: | 53,30010 € |



