
BFS500-48 | |
|---|---|
DigiKey Part Number | EPS307-ND |
Manufacturer | |
Manufacturer Product Number | BFS500-48 |
Description | AC/DC CONVERTER 48V 500W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 48V 105, 115, 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 105, 115, 125 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 4.62" W x 5.62" H (228.6mm x 117.4mm x 142.8mm) | |
Approval Agency | - | |
Minimum Load Required | - |

