Image for BFS200-48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS200-48

DigiKey Part Number
BFS200-48-ND
Manufacturer
Manufacturer Product Number
BFS200-48
Description
AC/DC CONVERTER 48V 200W
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 48V 105, 115, 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
Linear
Number of Outputs
1
Voltage - Input
105, 115, 125 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
-
Operating Temperature
0°C ~ 40°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
8.10" L x 3.87" W x 5.00" H (205.7mm x 98.3mm x 127.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.