
BFS200-24 | |
|---|---|
DigiKey Part Number | EPS305-ND |
Manufacturer | |
Manufacturer Product Number | BFS200-24 |
Description | AC/DC CONVERTER 24V 200W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 105, 115, 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 105, 115, 125 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.10" L x 3.87" W x 5.00" H (205.7mm x 98.3mm x 127.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |

