
W24-RMSA-M | |
|---|---|
DigiKey Part Number | W24-RMSA-M-ND |
Manufacturer | |
Manufacturer Product Number | W24-RMSA-M |
Description | RF ANT 2.4GHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Right Angle SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -17dB | |
Gain | 2.15dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.598" (66.00mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,85240 € | 142,62 € |
| Unit Price without VAT: | 2,85240 € |
|---|---|
| Unit Price with VAT: | 3,39436 € |

