
ISMART43362-E | |
|---|---|
DigiKey Part Number | 1475-1045-ND |
Manufacturer | |
Manufacturer Product Number | ISMART43362-E |
Description | WI-FI ARDUINO SHIELD -802.11 B/G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | WiFi Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,39000 € | 50,39 € |
| Unit Price without VAT: | 50,39000 € |
|---|---|
| Unit Price with VAT: | 59,96410 € |

