
ISM43903-R48-L54-U | |
|---|---|
DigiKey Part Number | 1475-1058-ND |
Manufacturer | |
Manufacturer Product Number | ISM43903-R48-L54-U |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | BCM43903 | |
Memory Size | 448kB ROM, 576kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 120mA | |
Current - Transmitting | 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 54-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 13,05960 € | 8.462,62 € |
| Unit Price without VAT: | 13,05960 € |
|---|---|
| Unit Price with VAT: | 15,54092 € |

