
ISM43362-L36-E | |
|---|---|
DigiKey Part Number | 1475-ISM43362-L36-E-ND |
Manufacturer | |
Manufacturer Product Number | ISM43362-L36-E |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 72.2Mbps |
Mfr | Serial Interfaces SDIO |
Series | Antenna Type Integrated, Trace |
Packaging Tray | Utilized IC / Part BCM43362 |
Part Status Not For New Designs | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard WiFi | Operating Temperature -35°C ~ 80°C |
Protocol | Package / Case Module |
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.592 | 7,40475 € | 19.193,11 € |
| Unit Price without VAT: | 7,40475 € |
|---|---|
| Unit Price with VAT: | 8,81165 € |

