
ISM43341-L77 | |
|---|---|
DigiKey Part Number | ISM43341-L77-ND |
Manufacturer | |
Manufacturer Product Number | ISM43341-L77 |
Description | RF TXRX MOD BT WIFI TH+ U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace + U.FL Surface Mount |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Mfr | Data Rate 72.2Mbps |
Series | Serial Interfaces SDIO, SPI, UART |
Packaging Tray | Antenna Type Integrated, Trace + U.FL |
Part Status Obsolete | Utilized IC / Part EFR32BG |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Package / Case Module |

