
ISM43341-L77-EVB | |
|---|---|
DigiKey Part Number | ISM43341-L77-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ISM43341-L77-EVB |
Description | EVAL BOARD FOR ISM43341-L77 |
Customer Reference | |
Detailed Description | ISM43341-L77 eS-WiFi™, WICED 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Inventek Systems | Contents Board(s) |
Series | Utilized IC / Part ISM43341-L77 |
Packaging Box | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |

