



IOTCOMBOEVK-14585 | |
|---|---|
DigiKey Part Number | 1475-IOTCOMBOEVK-14585-ND |
Manufacturer | |
Manufacturer Product Number | IOTCOMBOEVK-14585 |
Description | DIALOG DA14585 MODULE BLE5.0 EVB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DA14585 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Inventek Systems | Utilized IC / Part DA14585 |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,48000 € | 161,48 € |
| Unit Price without VAT: | 161,48000 € |
|---|---|
| Unit Price with VAT: | 192,16120 € |


