EZ-GPS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Inventek Systems
In Stock: 0
Unit Price: 49,64586 €
Datasheet
RF Transceiver 1575.42MHz GPS Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-GPS

DigiKey Part Number
1475-1023-ND
Manufacturer
Manufacturer Product Number
EZ-GPS
Description
USB GPS DONGLE PLUG & PLAY
Customer Reference
Detailed Description
RF Transceiver 1575.42MHz GPS Serial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventek Systems
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
GPS
Frequency
1575.42MHz
Applications
General Purpose
Interface
Serial
Sensitivity
-159dBm
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
1.8V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes