
ANTDOM3333-01-SMA-UWB | |
|---|---|
DigiKey Part Number | 1475-1066-ND |
Manufacturer | |
Manufacturer Product Number | ANTDOM3333-01-SMA-UWB |
Description | ANT GPS/GNSS 6 SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | Features Cable - 5m, LNA |
Manufacturer Inventek Systems | Termination SMA Male |
Packaging Bag | Ingress Protection IP67 |
Part Status Obsolete | Mounting Type Adhesive, Magnetic |
RF Family/Standard Navigation | Height (Max) 0.591" (15.00mm) |
Antenna Type Dome | Applications Beidou, Galileo, GLONASS, GPS |
Return Loss 10dB |

