
IVCR2403DR | |
|---|---|
DigiKey Part Number | 4084-IVCR2403DRTR-ND - Tape & Reel (TR) 4084-IVCR2403DRCT-ND - Cut Tape (CT) 4084-IVCR2403DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCR2403DR |
Description | GENERAL PURPOSE DRIVER, 24V, 4A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Inventchip | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 6ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15773 € | 630,92 € |
| 8.000 | 0,15366 € | 1.229,28 € |
| 12.000 | 0,15163 € | 1.819,56 € |
| 20.000 | 0,14938 € | 2.987,60 € |
| 28.000 | 0,14806 € | 4.145,68 € |
| 40.000 | 0,14679 € | 5.871,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

