
IVCR1801ASR | |
|---|---|
DigiKey Part Number | 4084-IVCR1801ASRTR-ND - Tape & Reel (TR) 4084-IVCR1801ASRCT-ND - Cut Tape (CT) 4084-IVCR1801ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCR1801ASR |
Description | GENERAL PURPOSE DRIVER, 24V, 4A/ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6L |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Inventchip | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6L |
Number of Drivers 1 | Supplier Device Package SOT-23-6L |
Gate Type IGBT, Si, GaN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14775 € | 443,25 € |
| 6.000 | 0,14362 € | 861,72 € |
| 9.000 | 0,14155 € | 1.273,95 € |
| 15.000 | 0,13926 € | 2.088,90 € |
| 21.000 | 0,13792 € | 2.896,32 € |
| 30.000 | 0,13663 € | 4.098,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

