
IVCR1412SR | |
|---|---|
DigiKey Part Number | 4084-IVCR1412SRTR-ND - Tape & Reel (TR) 4084-IVCR1412SRCT-ND - Cut Tape (CT) 4084-IVCR1412SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCR1412SR |
Description | NEXTDRIVE COMPACT SIC MOSFET DR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET, Si, GaN | |
Voltage - Supply | 4.5V ~ 25V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51688 € | 1.550,64 € |
| 6.000 | 0,50529 € | 3.031,74 € |
| 9.000 | 0,49949 € | 4.495,41 € |
| 15.000 | 0,49307 € | 7.396,05 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

