
IVCR1402DPQR | |
|---|---|
DigiKey Part Number | 4084-IVCR1402DPQRTR-ND - Tape & Reel (TR) 4084-IVCR1402DPQRCT-ND - Cut Tape (CT) 4084-IVCR1402DPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCR1402DPQR |
Description | SIC MOSFET AND IGBT DRIVER, 35V, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 15V ~ 25V | |
Logic Voltage - VIL, VIH | 1.7V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74328 € | 2.973,12 € |
| 8.000 | 0,72879 € | 5.830,32 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

