
IVCO1A01DR | |
|---|---|
DigiKey Part Number | 4084-IVCO1A01DRTR-ND - Tape & Reel (TR) 4084-IVCO1A01DRCT-ND - Cut Tape (CT) 4084-IVCO1A01DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCO1A01DR |
Description | ISOLATED GAET DRIVER, 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET, Si | |
Voltage - Supply | 2.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8.5A, 8.5A | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58563 € | 2.342,52 € |
| 8.000 | 0,57373 € | 4.589,84 € |
| 12.000 | 0,56777 € | 6.813,24 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


