
IV2Q12030T4Z | |
|---|---|
DigiKey Part Number | 4084-IV2Q12030T4Z-ND |
Manufacturer | |
Manufacturer Product Number | IV2Q12030T4Z |
Description | GEN2, SIC MOSFET, 1200V 30MOHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 84A (Tc) 395W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 12mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 18 V |
Packaging Tube | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 800 V |
FET Type | Power Dissipation (Max) 395W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 30A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,70350 € | 684,42 € |
| Unit Price without VAT: | 5,70350 € |
|---|---|
| Unit Price with VAT: | 6,78717 € |

