
IV2Q07014T4Z | |
|---|---|
DigiKey Part Number | 4084-IV2Q07014T4Z-ND |
Manufacturer | |
Manufacturer Product Number | IV2Q07014T4Z |
Description | GEN 2, SIC MOSFET, 750V 14MOHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 138A (Tc) 554W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 60A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 194.6 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 4659 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 554W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 12,69383 € | 1.523,26 € |
| Unit Price without VAT: | 12,69383 € |
|---|---|
| Unit Price with VAT: | 15,10566 € |

