
IV2Q06025D7Z | |
|---|---|
DigiKey Part Number | 4084-IV2Q06025D7Z-ND |
Manufacturer | |
Manufacturer Product Number | IV2Q06025D7Z |
Description | GEN 2, SIC MOSFET, 650V 25MOHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 111A (Tc) 600W (Tc) Through Hole TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 12mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 18 V |
Packaging Tube | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3090 pF @ 600 V |
FET Type | Power Dissipation (Max) 600W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 40A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,08878 € | 4.071,02 € |
| Unit Price without VAT: | 5,08878 € |
|---|---|
| Unit Price with VAT: | 6,05565 € |

