
IV1Q12080T4Z | |
|---|---|
DigiKey Part Number | 4084-IV1Q12080T4Z-ND |
Manufacturer | |
Manufacturer Product Number | IV1Q12080T4Z |
Description | SIC MOSFET, 1200V 80MOHM, TO247- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 42A (Tc) 300W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 3.10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 20 V |
Packaging Tube | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 800 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 10A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,78592 € | 454,31 € |
| Unit Price without VAT: | 3,78592 € |
|---|---|
| Unit Price with VAT: | 4,50524 € |

