
IV1D12040U3Z | |
|---|---|
DigiKey Part Number | 4084-IV1D12040U3Z-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12040U3Z |
Description | DIODE SIL CARB 1200V 40A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,78592 € | 454,31 € |
| Unit Price without VAT: | 3,78592 € |
|---|---|
| Unit Price with VAT: | 4,50524 € |

