
IV1D12040U3 | |
|---|---|
DigiKey Part Number | 4084-IV1D12040U3-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12040U3 |
Description | DIODE SIL CARB 1200V 40A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 1200 V |
Manufacturer Inventchip | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology SiC (Silicon Carbide) Schottky |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,73867 € | 448,64 € |
| Unit Price without VAT: | 3,73867 € |
|---|---|
| Unit Price with VAT: | 4,44902 € |

