
IV1D12040U2 | |
|---|---|
DigiKey Part Number | 4084-IV1D12040U2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12040U2 |
Description | DIODE ARR SIC 1200V 102A TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 102A (DC) Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 102A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 40 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-2 | |
Supplier Device Package | TO-247-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 30 | 4,49333 € | 134,80 € |
| 120 | 3,78567 € | 454,28 € |
| 510 | 3,26720 € | 1.666,27 € |
| 1.020 | 3,09816 € | 3.160,12 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

