
IV1D12030U3 | |
|---|---|
DigiKey Part Number | 4084-IV1D12030U3-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12030U3 |
Description | DIODE ARR SIC 1200V 44A TO247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 44A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 44A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 30 | 3,29800 € | 98,94 € |
| 120 | 2,74925 € | 329,91 € |
| 510 | 2,34712 € | 1.197,03 € |
| 1.020 | 2,20042 € | 2.244,43 € |
| 2.010 | 2,12475 € | 4.270,75 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

