
ISL99203IIZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL99203IIZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL99203IIZ-T |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-WLCSP (2.55x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | ISL99203IIZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-WLCSP (2.55x2.05) | |
Package / Case | 20-UFBGA, WLCSP |
| Bulk: | 6054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,94496 € | 258,68 € |
| Unit Price without VAT: | 1,94496 € |
|---|---|
| Unit Price with VAT: | 2,31450 € |

