
ISL9200IRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL9200IRZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9200IRZ-T |
Description | IC BATT CHG LI-ION 12DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9200IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Bulk: | 1729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26342 € | 258,03 € |
| Unit Price without VAT: | 2,26342 € |
|---|---|
| Unit Price with VAT: | 2,69347 € |

