
ISL9007IUKZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL9007IUKZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9007IUKZ-T |
Description | IC REG LINEAR 2.85V 400MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL9007IUKZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,35527 € |

