
ISL8842AMUZ | |
|---|---|
DigiKey Part Number | 2156-ISL8842AMUZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8842AMUZ |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP |
Datasheet | Datasheet |
Category | Duty Cycle 96% |
Manufacturer Intersil | Frequency - Switching Up to 2MHz |
Packaging Bulk | Fault Protection Current Limiting |
Part Status Active | Control Features Frequency Control |
Output Isolation Non-Isolated | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Topology Boost, Flyback | Supplier Device Package 8-MSOP |
Voltage - Start Up 14.4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 30V | Base Product Number |
| Bulk: | 287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

