
ISL8841AABZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL8841AABZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8841AABZ-T |
Description | 2000KHZ PDSO8 |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8841AABZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Frequency - Switching | Up to 2MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49746 € | 259,06 € |
| Unit Price without VAT: | 1,49746 € |
|---|---|
| Unit Price with VAT: | 1,78198 € |

