2 Circuit IC Switch 2:1 500mOhm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8484IUZ

DigiKey Part Number
2156-ISL8484IUZ-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL8484IUZ
Description
IC SWITCH SPDTX2 500MOHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 500mOhm 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
-
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
62pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.