
ISL6745AUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6745AUZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6745AUZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6745AUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Full-Bridge, Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 16V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Bulk: | 12300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39079 € | 257,70 € |
| Unit Price without VAT: | 3,39079 € |
|---|---|
| Unit Price with VAT: | 4,03504 € |

