
ISL6524CBZA-T | |
|---|---|
DigiKey Part Number | 2156-ISL6524CBZA-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6524CBZA-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM8.5 Voltage Regulator IC 4 Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6524CBZA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM8.5 | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Bulk: | 1911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,02419 € | 259,04 € |
| Unit Price without VAT: | 6,02419 € |
|---|---|
| Unit Price with VAT: | 7,16879 € |

