
ISL6455IRZ-TK | |
|---|---|
DigiKey Part Number | 2156-ISL6455IRZ-TK-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6455IRZ-TK |
Description | SWITCHING REGULATOR |
Customer Reference | |
Detailed Description | - Converter, FPGA Voltage Regulator IC 3 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6455IRZ-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Converter, FPGA | |
Voltage - Input | 3V ~ 3.6V | |
Number of Outputs | 3 | |
Voltage - Output | 0.8V ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,84687 € | 257,74 € |
| Unit Price without VAT: | 3,84687 € |
|---|---|
| Unit Price with VAT: | 4,57778 € |

