Charger IC Lithium Ion 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6292BCRZ-T

DigiKey Part Number
2156-ISL6292BCRZ-T-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6292BCRZ-T
Description
IC BATT CHG LI-ION 1CELL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL6292BCRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1611,60075 €257,72 €
Unit Price without VAT:1,60075 €
Unit Price with VAT:1,90489 €