Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55002IBZ

DigiKey Part Number
2156-ISL55002IBZ-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL55002IBZ
Description
VIDEO AMPLIFIER, 2 FUNC, PDSO8
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
70 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
600 nA
Voltage - Input Offset
1.2 mV
Current - Supply
8.5mA (x2 Channels)
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:860
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,43207 €257,06 €
Unit Price without VAT:4,43207 €
Unit Price with VAT:5,27416 €