1 Circuit IC Switch 2:1 20Ohm 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43210AIHZ-T7A

DigiKey Part Number
ISL43210AIHZ-T7ATR-ND - Tape & Reel (TR)
ISL43210AIHZ-T7ACT-ND - Cut Tape (CT)
ISL43210AIHZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL43210AIHZ-T7A
Description
IC SWITCH SPDT X 1 20OHM 6SOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 20Ohm 6-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 17ns (Typ)
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
3nA
Crosstalk
-105dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,05800 €20,58 €
251,86720 €46,68 €
1001,66100 €166,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,56416 €391,04 €
5001,50624 €753,12 €
7501,47735 €1.108,01 €
1.2501,44542 €1.806,77 €
1.7501,42682 €2.496,93 €
2.5001,40894 €3.522,35 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €