
ISL29501IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL29501IRZ-T7ATR-ND - Tape & Reel (TR) ISL29501IRZ-T7ACT-ND - Cut Tape (CT) ISL29501IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL29501IRZ-T7A |
Description | IC TOF SIGNAL PROCESSOR 24QFN |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 6,49400 € | 64,94 € |
| 25 | 6,03400 € | 150,85 € |
| 100 | 5,52880 € | 552,88 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |


