
ICL7621DCBAZ | |
|---|---|
DigiKey Part Number | ICL7621DCBAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7621DCBAZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621DCBAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 480 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,48000 € | 24,80 € |
| 25 | 2,25600 € | 56,40 € |
| 100 | 2,01410 € | 201,41 € |
| 250 | 1,90032 € | 475,08 € |
| 500 | 1,83226 € | 916,13 € |
| 1.960 | 1,73204 € | 3.394,80 € |
| 3.920 | 1,69434 € | 6.641,81 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

