
ICL7621AMTV | |
|---|---|
DigiKey Part Number | 2156-ICL7621AMTV-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7621AMTV |
Description | IC CMOS 2 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621AMTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 480 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 100µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,01400 € | 270,14 € |
| Unit Price without VAT: | 27,01400 € |
|---|---|
| Unit Price with VAT: | 32,14666 € |

