
ICL3207EIA | |
|---|---|
DigiKey Part Number | 2156-ICL3207EIA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3207EIA |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP |
| Bulk: | 1373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,13430 € | 258,25 € |
| Unit Price without VAT: | 2,13430 € |
|---|---|
| Unit Price with VAT: | 2,53982 € |

