Half Bridge Driver DC Motors, General Purpose N-Channel MOSFET 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP4086ABZT

DigiKey Part Number
HIP4086ABZTTR-ND - Tape & Reel (TR)
HIP4086ABZTCT-ND - Cut Tape (CT)
HIP4086ABZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIP4086ABZT
Description
IC HALF BRIDGE DRIVER 24SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose N-Channel MOSFET 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIP4086ABZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM
Load Type
Capacitive and Resistive
Technology
N-Channel MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
500mA
Voltage - Supply
7V ~ 15V
Voltage - Load
7V ~ 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.801
Factory Stock: 270.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 €7,93 €
105,97200 €59,72 €
255,49840 €137,46 €
1004,98620 €498,62 €
2504,74468 €1.186,17 €
5004,63484 €2.317,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,48139 €4.481,39 €
Manufacturers Standard Package
Unit Price without VAT:7,93000 €
Unit Price with VAT:9,43670 €